Analog Devices, DAC Quad 10 bit-, 143ksps, ±1%FSR Parallel, 24-Pin TSSOP
- RS Stock No.:
- 538-8052
- Mfr. Part No.:
- AD5335BRUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 538-8052
- Mfr. Part No.:
- AD5335BRUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | Resistor String | |
Resolution | 10 bit | |
Conversion Rate | 143ksps | |
Full Scale Error | ±1%FSR | |
Integral Nonlinearity Error | ±4LSB | |
Number of DAC Channels | 4 | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 24 | |
Maximum Settling Time | 9µs | |
Digital Interface Type | Parallel | |
Output Polarity | Unipolar | |
Voltage Reference | External | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 3.3 V, 5 V | |
Dimensions | 7.8 x 4.4 x 1.05mm | |
Maximum Operating Temperature | 105 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture Resistor String | ||
Resolution 10 bit | ||
Conversion Rate 143ksps | ||
Full Scale Error ±1%FSR | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Maximum Settling Time 9µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Dimensions 7.8 x 4.4 x 1.05mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices