Analog Devices, DAC Dual 12 bit-, 62.5ksps, Serial (SPI), 14-Pin PDIP
- RS Stock No.:
- 538-4432
- Mfr. Part No.:
- AD8522ANZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 538-4432
- Mfr. Part No.:
- AD8522ANZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | R-2R, Resistor String | |
Resolution | 12 bit | |
Conversion Rate | 62.5ksps | |
Integral Nonlinearity Error | ±1.5LSB | |
Number of DAC Channels | 2 | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 14 | |
Maximum Settling Time | 16µs | |
Digital Interface Type | Serial (SPI) | |
Output Polarity | Unipolar | |
Voltage Reference | Internal | |
Typical Single Supply Voltage | 5 V | |
Power Supply Type | Single | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | 85 °C | |
Dimensions | 19.05 x 6.35 x 3.3mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 62.5ksps | ||
Integral Nonlinearity Error ±1.5LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Maximum Settling Time 16µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Unipolar | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 19.05 x 6.35 x 3.3mm | ||
Digital to Analogue Converters 12 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices