Analog Devices, DAC Quad 10 bit-, 667ksps, ±3%FSR Serial (SPI), 16-Pin SOIC W
- RS Stock No.:
- 523-7588
- Mfr. Part No.:
- AD7804BRZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 523-7588
- Mfr. Part No.:
- AD7804BRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Resolution | 10 bit | |
| Conversion Rate | 667ksps | |
| Full Scale Error | ±3%FSR | |
| Integral Nonlinearity Error | ±3LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Maximum Settling Time | 4µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External, Internal | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Resolution 10 bit | ||
Conversion Rate 667ksps | ||
Full Scale Error ±3%FSR | ||
Integral Nonlinearity Error ±3LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Maximum Settling Time 4µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Unipolar | ||
Voltage Reference External, Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
