- RS Stock No.:
- 522-9852
- Mfr. Part No.:
- AD558KNZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 522-9852
- Mfr. Part No.:
- AD558KNZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±0.25LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 3µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 12 V, 15 V, 5 V, 9 V |
Dimensions | 22.1 x 6.35 x 4.57mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
- RS Stock No.:
- 522-9852
- Mfr. Part No.:
- AD558KNZ
- Brand:
- Analog Devices