Texas Instruments TLC5615CP, Serial DAC, 75ksps, 8-Pin PDIP
- RS Stock No.:
- 517-2093
- Mfr. Part No.:
- TLC5615CP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 517-2093
- Mfr. Part No.:
- TLC5615CP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | Resistor String | |
Resolution | 10 bit | |
Conversion Rate | 75ksps | |
Full Scale Error | ±3LSB | |
Integral Nonlinearity Error | ±1LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 8 | |
Maximum Settling Time | 12.5µs | |
Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
Output Polarity | Unipolar | |
Voltage Reference | External | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 5 V | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 10 bit | ||
Conversion Rate 75ksps | ||
Full Scale Error ±3LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Settling Time 12.5µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments