Analog Devices, DAC Quad 12 bit-, 125ksps, Serial (SPI), 10-Pin MSOP

Discontinued
Packaging Options:
RS Stock No.:
497-3514
Mfr. Part No.:
AD5324BRMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

125ksps

Integral Nonlinearity Error

±10LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Maximum Settling Time

10µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

External

Typical Single Supply Voltage

2.5 to 5.5 V

Power Supply Type

Single

Maximum Operating Temperature

105 °C

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices



Digital to Analogue Converters - Analog Devices