Analog Devices, DAC Quad 12 bit-, 125ksps, ±1.25%FSR Serial (I2C), 16-Pin TSSOP
- RS Stock No.:
- 497-2858
- Mfr. Part No.:
- AD5326BRUZ
- Brand:
- Analog Devices
Discontinued
- RS Stock No.:
- 497-2858
- Mfr. Part No.:
- AD5326BRUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 125ksps | |
| Full Scale Error | ±1.25%FSR | |
| Integral Nonlinearity Error | ±10LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (I2C) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 5 x 4.4 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 105 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 125ksps | ||
Full Scale Error ±1.25%FSR | ||
Integral Nonlinearity Error ±10LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (I2C) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Dimensions 5 x 4.4 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 105 °C | ||
Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices
Digital to Analogue Converters - Analog Devices
