Analog Devices AD5531BRUZ, Serial DAC, 50ksps, 16-Pin TSSOP
- RS Stock No.:
- 497-0802
- Mfr. Part No.:
- AD5531BRUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 497-0802
- Mfr. Part No.:
- AD5531BRUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 14 bit | |
| Conversion Rate | 50ksps | |
| Full Scale Error | ±8LSB | |
| Integral Nonlinearity Error | ±2LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Settling Time | 20µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Bipolar | |
| Voltage Reference | External | |
| Power Supply Type | Dual | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4.4 x 1.05mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 14 bit | ||
Conversion Rate 50ksps | ||
Full Scale Error ±8LSB | ||
Integral Nonlinearity Error ±2LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Settling Time 20µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Bipolar | ||
Voltage Reference External | ||
Power Supply Type Dual | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4.4 x 1.05mm | ||
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices
