Texas Instruments DAC712UB, Parallel DAC, 100ksps, 28-Pin SOIC
- RS Stock No.:
- 461-5892
- Mfr. Part No.:
- DAC712UB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 461-5892
- Mfr. Part No.:
- DAC712UB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | R-2R, Resistor String | |
Resolution | 16 bit | |
Conversion Rate | 100ksps | |
Full Scale Error | ±0.15%FSR | |
Integral Nonlinearity Error | ±4LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 28 | |
Maximum Settling Time | 10µs | |
Digital Interface Type | Parallel | |
Output Polarity | Bipolar | |
Voltage Reference | Internal | |
Power Supply Type | Dual | |
Dimensions | 18 x 7.52 x 2.35mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 16 bit | ||
Conversion Rate 100ksps | ||
Full Scale Error ±0.15%FSR | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar | ||
Voltage Reference Internal | ||
Power Supply Type Dual | ||
Dimensions 18 x 7.52 x 2.35mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
Digital to Analogue Converters - Texas Instruments