Texas Instruments DAC7725U, 4-Channel Parallel DAC, 100ksps, 28-Pin SOIC
- RS Stock No.:
- 378-2109
- Mfr. Part No.:
- DAC7725U
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 378-2109
- Mfr. Part No.:
- DAC7725U
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 100ksps | |
| Full Scale Error | ±2LSB | |
| Integral Nonlinearity Error | ±2LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 15 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 18 x 7.52 x 2.35mm | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 100ksps | ||
Full Scale Error ±2LSB | ||
Integral Nonlinearity Error ±2LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 15 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 18 x 7.52 x 2.35mm | ||
Maximum Operating Temperature +85 °C | ||
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
