Maxim Integrated, DAC 8 bit- Parallel, 16-Pin QSOP

Discontinued
RS Stock No.:
192-2223
Mfr. Part No.:
MAX5480BEEE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Architecture

R-2R

Resolution

8 bit

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Maximum Settling Time

250ns

Digital Interface Type

Parallel

Output Polarity

Unipolar

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

4.98 x 3.99 x 1.651mm

Maximum Operating Temperature

85 °C

Digital to Analogue Converters 8 Bit, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Digital to Analogue Converters - Maxim Integrated