Maxim Integrated, DAC 12 bit- ±3LSB Serial (SPI), 8-Pin μMAX
- RS Stock No.:
- 192-2207
- Mfr. Part No.:
- MAX5302CUA+
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 192-2207
- Mfr. Part No.:
- MAX5302CUA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | ±3LSB | |
| Integral Nonlinearity Error | ±4LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Maximum Settling Time | 14µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | 70 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±3LSB | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 8 | ||
Maximum Settling Time 14µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature 70 °C | ||
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
