- RS Stock No.:
- 190-5528
- Mfr. Part No.:
- MAX5821MEUA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5528
- Mfr. Part No.:
- MAX5821MEUA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Ultra-Low Supply Current
115μA at VDD = 3.6V
135μA at VDD = 5.5V
300nA Low-Power Power-Down Mode
Single 2.7V to 5.5V Supply Voltage
Fast 400kHz I²C-Compatible 2-Wire Serial Interface
Schmitt-Trigger Inputs for Direct Interfacing to Optocouplers
Rail-to-Rail Output Buffer Amplifiers
Three Software-Selectable Power-Down Output Impedances
100kΩ, 1kΩ, and High Impedance
Read-Back Mode for Bus and Data Checking
Power-On Reset to Zero
8-Pin μMAX Package
Applications
Battery-Powered Applications
Digital Gain and Offset Control
Low-Cost Instrumentation
Programmable Attenuators
Programmable Voltage and Current Sources
VCO/Varactor Diode Control
115μA at VDD = 3.6V
135μA at VDD = 5.5V
300nA Low-Power Power-Down Mode
Single 2.7V to 5.5V Supply Voltage
Fast 400kHz I²C-Compatible 2-Wire Serial Interface
Schmitt-Trigger Inputs for Direct Interfacing to Optocouplers
Rail-to-Rail Output Buffer Amplifiers
Three Software-Selectable Power-Down Output Impedances
100kΩ, 1kΩ, and High Impedance
Read-Back Mode for Bus and Data Checking
Power-On Reset to Zero
8-Pin μMAX Package
Applications
Battery-Powered Applications
Digital Gain and Offset Control
Low-Cost Instrumentation
Programmable Attenuators
Programmable Voltage and Current Sources
VCO/Varactor Diode Control
Specifications
Attribute | Value |
---|---|
Architecture | String DAC |
Resolution | 10 bit |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Maximum Settling Time | 4µs |
Voltage Reference | External |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |