Analog Devices AD5061BRJZ-2500RL7, Serial DAC, 8-Pin SOT-23
- RS Stock No.:
- 178-8956
- Mfr. Part No.:
- AD5061BRJZ-2500RL7
- Brand:
- Analog Devices
Subtotal (1 reel of 3000 units)*
£28,074.00
(exc. VAT)
£33,690.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £9.358 | £28,074.00 |
*price indicative
- RS Stock No.:
- 178-8956
- Mfr. Part No.:
- AD5061BRJZ-2500RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | R-2R | |
Resolution | 16 bit | |
Full Scale Error | ±3mV | |
Integral Nonlinearity Error | ±4LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Pin Count | 8 | |
Maximum Settling Time | 4µs | |
Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
Output Polarity | Bipolar | |
Voltage Reference | External, Internal | |
Typical Single Supply Voltage | 2.7 → 5.5 V | |
Power Supply Type | Single | |
Dimensions | 3 x 1.7 x 1.3mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture R-2R | ||
Resolution 16 bit | ||
Full Scale Error ±3mV | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Maximum Settling Time 4µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Bipolar | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Power Supply Type Single | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices
Digital to Analogue Converters - Analog Devices