Analog Devices LTC1662IMS8#PBF, 2-Channel Serial DAC, 8-Pin MSOP
- RS Stock No.:
- 177-7168
- Mfr. Part No.:
- LTC1662IMS8#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-7168
- Mfr. Part No.:
- LTC1662IMS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Resolution | 10 bit | |
Integral Nonlinearity Error | ±4LSB | |
Number of DAC Channels | 2 | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Pin Count | 8 | |
Maximum Settling Time | 0.75ns | |
Digital Interface Type | Serial (SPI) | |
Voltage Reference | Internal | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 2.7 → 5.5 V | |
Dimensions | 3 x 3 x 0.86mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Resolution 10 bit | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Settling Time 0.75ns | ||
Digital Interface Type Serial (SPI) | ||
Voltage Reference Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 10 Bit, Linear Technology
The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage references with rail to rail, resistor string or monotonic architecture.
For use in a wide range of applications from open-loop or closed-loop systems, adjusting gain to remote Industrial devices, automatic calibration, mobile communications, Battery-Powered Instruments and Digitally Controlled Amplifiers and Attenuators.
For use in a wide range of applications from open-loop or closed-loop systems, adjusting gain to remote Industrial devices, automatic calibration, mobile communications, Battery-Powered Instruments and Digitally Controlled Amplifiers and Attenuators.
10-bit resolution DACs:
Serial Digital Interface (2 Wire) or (3 Wire SPI)
High Temperature operation
Support by the Linear Technology data acquisition and analysis software tool
Serial Digital Interface (2 Wire) or (3 Wire SPI)
High Temperature operation
Support by the Linear Technology data acquisition and analysis software tool
Digital to Analogue Converters - Linear Technology