Analog Devices, DAC 10 bit-, 1.7Msps, ±1%FSR Parallel, 16-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-0645
Mfr. Part No.:
AD7533KNZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

R-2R, Resistor String

Resolution

10 bit

Conversion Rate

1.7Msps

Full Scale Error

±1%FSR

Integral Nonlinearity Error

±0.1%FSR

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Settling Time

0.8µs

Digital Interface Type

Parallel

Voltage Reference

External

Typical Single Supply Voltage

5.5 V

Power Supply Type

Single

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

20.07 x 6.35 x 3.3mm

Digital to Analogue Converters 10 Bit, Analog Devices



Digital to Analogue Converters - Analog Devices