Analog Devices AD9142ABCPZ, 2-Channel Parallel DAC, 72-Pin LFCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
160-9897
Mfr. Part No.:
AD9142ABCPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Resolution

16 bit

Integral Nonlinearity Error

±3.7LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

72

Maximum Settling Time

20ns

Digital Interface Type

Parallel

Power Supply Type

Single

Typical Single Supply Voltage

1.8 V, 3.3 V

Maximum Operating Temperature

+85 °C

Dimensions

10.1 x 10.1 x 0.95mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW

RF and IF Digital to Analogue Converters, Analog Devices



Digital to Analogue Converters - Analog Devices