Analog Devices, DAC Dual 14 bit- ±1%FSR Serial (SPI), 10-Pin LFCSP WD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
160-9854
Mfr. Part No.:
AD5663RBCPZ-3R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String

Resolution

14 bit

Full Scale Error

±1%FSR

Integral Nonlinearity Error

±16LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

LFCSP WD

Pin Count

10

Maximum Settling Time

7µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

External

Typical Single Supply Voltage

5.5 V

Power Supply Type

Single

Maximum Operating Temperature

105 °C

Dimensions

3.1 x 3.1 x 0.8mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
IE

Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices



Digital to Analogue Converters - Analog Devices