Analog Devices AD5680BRJZ-2500RL7, Serial DAC, 8-Pin SOT-23
- RS Stock No.:
- 160-3359
- Mfr. Part No.:
- AD5680BRJZ-2500RL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 160-3359
- Mfr. Part No.:
- AD5680BRJZ-2500RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | Resistor String | |
Resolution | 18 bit | |
Full Scale Error | -1%FSR | |
Integral Nonlinearity Error | ±2LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Pin Count | 8 | |
Maximum Settling Time | 85µs | |
Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
Voltage Reference | External, Internal | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 4.5 → 5.5 V | |
Dimensions | 3 x 1.7 x 1.3mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +105 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture Resistor String | ||
Resolution 18 bit | ||
Full Scale Error -1%FSR | ||
Integral Nonlinearity Error ±2LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Maximum Settling Time 85µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Voltage Reference External, Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
- COO (Country of Origin):
- US
Digital to Analogue Converters 18 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices