Analog Devices AD9122BCPZ, 2-Channel Serial DAC, 1.2Gsps, 72-Pin LFCSP
- RS Stock No.:
- 160-1757
- Mfr. Part No.:
- AD9122BCPZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 160-1757
- Mfr. Part No.:
- AD9122BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Resolution | 16 bit | |
Conversion Rate | 1.2Gsps | |
Full Scale Error | +3.6%FSR | |
Integral Nonlinearity Error | ±3.7LSB | |
Number of DAC Channels | 2 | |
Mounting Type | Surface Mount | |
Package Type | LFCSP | |
Pin Count | 72 | |
Maximum Settling Time | 20ns | |
Digital Interface Type | Serial | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 3.3 V | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 10 x 9.75 x 0.95mm | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Resolution 16 bit | ||
Conversion Rate 1.2Gsps | ||
Full Scale Error +3.6%FSR | ||
Integral Nonlinearity Error ±3.7LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 72 | ||
Maximum Settling Time 20ns | ||
Digital Interface Type Serial | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10 x 9.75 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- SG
RF and IF Digital to Analogue Converters, Analog Devices
Digital to Analogue Converters - Analog Devices