Analog Devices, DAC Quad 14 bit- ±0.02%FSR Serial (SPI/QSPI/Microwire), 32-Pin TQFP
- RS Stock No.:
- 158-0482
- Mfr. Part No.:
- AD5744RCSUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 158-0482
- Mfr. Part No.:
- AD5744RCSUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 14 bit | |
| Full Scale Error | ±0.02%FSR | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 32 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Bipolar | |
| Voltage Reference | External, Internal | |
| Typical Single Supply Voltage | 5.5 V | |
| Power Supply Type | Dual | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7 x 7 x 1mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 14 bit | ||
Full Scale Error ±0.02%FSR | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 32 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Bipolar | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 5.5 V | ||
Power Supply Type Dual | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7 x 7 x 1mm | ||
- COO (Country of Origin):
- NL
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices
