Microchip, DAC Dual 8 bit- 0.5LSB, 8-Pin TSSOP

Subtotal (1 box of 500 units)*

£305.50

(exc. VAT)

£366.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.611£305.50

*price indicative

RS Stock No.:
598-584
Mfr. Part No.:
MCP47FEB02A0-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Resistor String

Resolution

8 bit

Full Scale Error

0.5LSB

Integral Nonlinearity Error

12LSB

Number of DAC Channels

2

Package Type

TSSOP

Pin Count

8

The Microchip Digital to analogue converter designed to enhance performance in a range of applications. This device integrates impressive functionality with user-friendly features, catering especially to audio and control systems. With seamless integration into existing setups, it offers modifiable output ranges to suit various operational needs. The device is perfect for applications requiring precise analogue signals, including signal processing, audio amplification, and sensor interfacing. Furthermore, its compact design allows for easy implementation in tight spaces, making it an ideal choice for modern electronic circuits.

Supports multiple voltage ranges for diverse applications
Compact form factor facilitates easy integration into various designs
Low power consumption enhances energy efficiency
Built in EEPROM allows for user defined settings and configurations
Robust temperature range ensures reliable operation in various environments
Ideal for applications requiring high accuracy and stability in signal output

Related links