Microchip, DAC Dual 8 bit- SPI Serial, 14-Pin PDIP

Subtotal (1 box of 270 units)*

£324.81

(exc. VAT)

£389.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
270 +£1.203£324.81

*price indicative

RS Stock No.:
598-055
Mfr. Part No.:
MCP4902-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Resistor String

Resolution

8 bit

Integral Nonlinearity Error

1LSB

Number of DAC Channels

2

Package Type

PDIP

Pin Count

14

Digital Interface Type

SPI Serial

COO (Country of Origin):
TH
The Microchip Dual-channel digital to analogue converter that offers exceptional precision and efficiency for various applications. Designed to deliver outstanding performance in a compact package, this device is ideal for instrumentation, audio, and other consumer electronics where high-quality signal generation is paramount. Featuring integrated resistors for enhanced linearity, Its ensures that your output signals are reliable and mean consistent value across ranges. With its user-friendly SPI interface, integration into existing systems is seamless, making it accessible for both hobbyists and professionals alike. The promising combination of performance and versatility positions this converter as a staple in modern electronic designs.

Dual channel configuration allows for effective signal management
Low power consumption makes it suitable for battery operated devices
Fast settling time enhances overall system responsiveness
Integrated resistors simplify design requirements and save board space
Wide output range accommodates various application requirements
Supports a simple efficient SPI communication protocol for easy interfacing
Good temperature stability ensures consistent performance across environments
Compact form factor aids in integration into space constrained designs

Related links