Analog Devices AD7545AKRZ, Parallel DAC, 20-Pin SOIC W
- RS Stock No.:
- 195-228
- Mfr. Part No.:
- AD7545AKRZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-228
- Mfr. Part No.:
- AD7545AKRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | R-2R, Resistor String | |
Resolution | 12 bit | |
Full Scale Error | ±4LSB | |
Integral Nonlinearity Error | ±0.5LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOIC W | |
Pin Count | 20 | |
Maximum Settling Time | 1µs | |
Digital Interface Type | Parallel | |
Voltage Reference | External | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 15 V, 5 V | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Dimensions | 13 x 7.6 x 2.35mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±4LSB | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 20 | ||
Maximum Settling Time 1µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 15 V, 5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 13 x 7.6 x 2.35mm | ||
RoHS Status: Not Applicable
Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices
Digital to Analogue Converters - Analog Devices