RS PRO Wired Digital Thermometer for Multipurpose Use, 1 Input(s), +200°C Max, ±1 °C Accuracy - RS Calibration
- RS Stock No.:
- 791-4892
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 791-4892
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum Temperature Measurement | +200°C | |
| Calibrated | RSCAL | |
| Thermometer Type | Wired | |
| Application | Multipurpose | |
| Best Accuracy | ±1 °C | |
| Number of Temperature Inputs | 1 | |
| Resolution | 1 °C | |
| Length | 290mm | |
| Width | 40mm | |
| Height | 27mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Battery Type | AAA | |
| Weight | 60g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +200°C | ||
Calibrated RSCAL | ||
Thermometer Type Wired | ||
Application Multipurpose | ||
Best Accuracy ±1 °C | ||
Number of Temperature Inputs 1 | ||
Resolution 1 °C | ||
Length 290mm | ||
Width 40mm | ||
Height 27mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Centigrade, Fahrenheit | ||
Battery Type AAA | ||
Weight 60g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
