RS PRO Fridge Digital Thermometer for Kitchen Appliance Use, 1 Input(s), +70°C Max, ±1 °C Accuracy
- RS Stock No.:
- 786-3022
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.47
(exc. VAT)
£13.76
(inc. VAT)
- RS Stock No.:
- 786-3022
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum Temperature Measurement | +70°C | |
| Thermometer Type | Fridge | |
| Application | Kitchen Appliance | |
| Best Accuracy | ±1 °C | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Length | 133mm | |
| Width | 25mm | |
| Height | 15mm | |
| Dimensions | 133 x 25 x 15mm | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +70°C | ||
Thermometer Type Fridge | ||
Application Kitchen Appliance | ||
Best Accuracy ±1 °C | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Length 133mm | ||
Width 25mm | ||
Height 15mm | ||
Dimensions 133 x 25 x 15mm | ||
Temperature Scale Centigrade, Fahrenheit | ||
Battery Type AAA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Note
Cable Length is 950 mm

