Fluke 1552 A-12 Handheld Digital Thermometer for Industrial Use, PRT Probe, 1 Input(s), +300°C Max, ±0.05 °C Accuracy -
- RS Stock No.:
- 735-6638
- Mfr. Part No.:
- 1552A-12
- Brand:
- Fluke
Subtotal (1 unit)*
£794.00
(exc. VAT)
£952.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £794.00 |
*price indicative
- RS Stock No.:
- 735-6638
- Mfr. Part No.:
- 1552A-12
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Absolute Maximum Temperature Measurement | +300°C | |
| Calibrated | UKAS | |
| Model Number | 1552 A-12 | |
| Probe Type | PRT | |
| Thermometer Type | Handheld | |
| Best Accuracy | ±0.05 °C | |
| Application | Industrial | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.001 °C | |
| Data Storage | Yes | |
| Length | 114mm | |
| Width | 57mm | |
| Height | 25mm | |
| Dimensions | 114 x 57 x 25mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Hazardous Area Certification | ATEX | |
| Intrinsically Safe | Yes | |
| Battery Type | AAA | |
| Weight | 196g | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Absolute Maximum Temperature Measurement +300°C | ||
Calibrated UKAS | ||
Model Number 1552 A-12 | ||
Probe Type PRT | ||
Thermometer Type Handheld | ||
Best Accuracy ±0.05 °C | ||
Application Industrial | ||
Number of Temperature Inputs 1 | ||
Resolution 0.001 °C | ||
Data Storage Yes | ||
Length 114mm | ||
Width 57mm | ||
Height 25mm | ||
Dimensions 114 x 57 x 25mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Centigrade, Fahrenheit | ||
Hazardous Area Certification ATEX | ||
Intrinsically Safe Yes | ||
Battery Type AAA | ||
Weight 196g | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- Fluke 1552 A-12 Handheld Digital Thermometer for Industrial Use 1 Input(s) ±0.05 °C Accuracy
- Fluke calibration 1552A Wired Digital Thermometer 1 Input(s) ±0.05°C Accuracy
- Fluke calibration 1552A Wired Digital Thermometer 1 Input(s) ±0.05°C Accuracy - RSCAL
- Fluke calibration 1552A Wired Digital Thermometer 1 Input(s) ±0.05°C Accuracy - UKAS
- Fluke calibration 1551A Wired Digital Thermometer 1 Input(s) ±0.05°C Accuracy
- Fluke calibration 1551A Wired Digital Thermometer 1 Input(s) ±0.05°C Accuracy
- Fluke calibration 1551A Wired Digital Thermometer 1 Input(s) ±0.05°C Accuracy - UKAS
- Fluke calibration 1551A Wired Digital Thermometer 1 Input(s) ±0.05°C Accuracy - RSCAL
