Digitron 2146T Handheld Digital Thermometer for Food Industry Use, Thermistor Probe, 1 Input(s), +120°C Max, ±0.7 °C
- RS Stock No.:
- 656-3153
- Mfr. Part No.:
- 2146T7
- Brand:
- Digitron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 656-3153
- Mfr. Part No.:
- 2146T7
- Brand:
- Digitron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Absolute Maximum Temperature Measurement | +120°C | |
| Model Number | 2146T | |
| Thermometer Type | Handheld | |
| Probe Type | Thermistor | |
| Best Accuracy | ±0.7 °C | |
| Application | Food Industry | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Length | 155mm | |
| Width | 67mm | |
| Height | 40mm | |
| Dimensions | 155 x 67 x 40mm | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Weight | 180g | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Absolute Maximum Temperature Measurement +120°C | ||
Model Number 2146T | ||
Thermometer Type Handheld | ||
Probe Type Thermistor | ||
Best Accuracy ±0.7 °C | ||
Application Food Industry | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Length 155mm | ||
Width 67mm | ||
Height 40mm | ||
Dimensions 155 x 67 x 40mm | ||
Temperature Scale Centigrade, Fahrenheit | ||
Weight 180g | ||
Battery Type AA | ||
RoHS Status: Not Applicable
