Testo 922 Differential Digital Thermometer for HVAC, Industrial Use, K Probe, 2 Input(s), +1000°C Max, ±0,5 °C Accuracy
- RS Stock No.:
- 518-5263
- Mfr. Part No.:
- 0560 9221
- Brand:
- Testo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£142.00
(exc. VAT)
£170.40
(inc. VAT)
- RS Stock No.:
- 518-5263
- Mfr. Part No.:
- 0560 9221
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Absolute Maximum Temperature Measurement | +1000°C | |
| Calibrated | UKAS | |
| Model Number | 922 | |
| Thermometer Type | Differential | |
| Probe Type | K | |
| Application | HVAC, Industrial | |
| Best Accuracy | ±0,5 °C | |
| Number of Temperature Inputs | 2 | |
| Resolution | 0.1 °C | |
| Length | 182mm | |
| Width | 64mm | |
| Height | 40mm | |
| Temperature Scale | Centigrade | |
| Weight | 171g | |
| Battery Type | 9V | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Absolute Maximum Temperature Measurement +1000°C | ||
Calibrated UKAS | ||
Model Number 922 | ||
Thermometer Type Differential | ||
Probe Type K | ||
Application HVAC, Industrial | ||
Best Accuracy ±0,5 °C | ||
Number of Temperature Inputs 2 | ||
Resolution 0.1 °C | ||
Length 182mm | ||
Width 64mm | ||
Height 40mm | ||
Temperature Scale Centigrade | ||
Weight 171g | ||
Battery Type 9V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Testo Digital Thermometer, Type K Probe, -50°C to +1000°C Measuring Range - 0560 9221
Measure differences in temperature with this digital thermometer from Testo. It accommodates two type K probes and can connect wirelessly to a third sensor for versatility. The 9V block battery provides up to 200hrs of use, so you won't need to replace it frequently. As this unit takes readings between -50°C and +1000°C, it's ideal for use in extreme environments.
Features & Benefits
• Illuminated display makes it easy to read results in low-light conditions
• TopSafe protective cover prevents damage caused by dirt or impact
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• TopSafe protective cover prevents damage caused by dirt or impact
• IP65 rating means it's dust-tight and protected against low-pressure water jets
Applications
• Building safety
• Industrial facilities
• Vehicle repairs
• Industrial facilities
• Vehicle repairs
How large is this digital thermometer?
This digital thermometer has compact dimensions of 182 (length) x 64 (width) x 40mm (depth), making it easy to carry for portable use.

