RS PRO Freezer, Fridge Digital Thermometer for Multipurpose Use, 1 Input(s), +70°C Max
- RS Stock No.:
- 465-9202
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 465-9202
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum Temperature Measurement | +70°C | |
| Thermometer Type | Freezer, Fridge | |
| Application | Multipurpose | |
| Number of Temperature Inputs | 1 | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +70°C | ||
Thermometer Type Freezer, Fridge | ||
Application Multipurpose | ||
Number of Temperature Inputs 1 | ||
Temperature Scale Centigrade, Fahrenheit | ||
Battery Type AAA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
