Hanna Instruments HI 98804 Recording Digital Thermometer, J, K, T Probe, 4 Input(s), +1370°C Max, ±1 °C Accuracy
- RS Stock No.:
- 373-8247
- Mfr. Part No.:
- HI-98804
- Brand:
- Hanna Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£359.47
(exc. VAT)
£431.36
(inc. VAT)
- RS Stock No.:
- 373-8247
- Mfr. Part No.:
- HI-98804
- Brand:
- Hanna Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Absolute Maximum Temperature Measurement | +1370°C | |
| Model Number | HI 98804 | |
| Thermometer Type | Recording | |
| Probe Type | J, K, T | |
| Best Accuracy | ±1 °C | |
| Number of Temperature Inputs | 4 | |
| Resolution | 0.1 °C | |
| Data Storage | Yes | |
| Length | 220mm | |
| Width | 82mm | |
| Height | 66mm | |
| Dimensions | 220 x 82 x 66mm | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Battery Type | AA | |
| Weight | 550g | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Absolute Maximum Temperature Measurement +1370°C | ||
Model Number HI 98804 | ||
Thermometer Type Recording | ||
Probe Type J, K, T | ||
Best Accuracy ±1 °C | ||
Number of Temperature Inputs 4 | ||
Resolution 0.1 °C | ||
Data Storage Yes | ||
Length 220mm | ||
Width 82mm | ||
Height 66mm | ||
Dimensions 220 x 82 x 66mm | ||
Temperature Scale Centigrade, Fahrenheit | ||
Battery Type AA | ||
Weight 550g | ||
RoHS Status: Not Applicable