Digitron 2022T Wired Digital Thermometer for HVAC, Industrial Use, K Probe, 2 Input(s), +1350°C Max, ±0.5 % Accuracy -

Unavailable
RS will no longer stock this product.
RS Stock No.:
315-5434
Mfr. Part No.:
2022T
Brand:
Digitron
Find similar products by selecting one or more attributes.
Select all

Brand

Digitron

Absolute Maximum Temperature Measurement

+1350°C

Calibrated

RSCAL

Model Number

2022T

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.5 %

Application

HVAC, Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Minimum/Maximum Recordings

Yes

Temperature Scale

Centigrade, Fahrenheit

RoHS Status: Not Applicable

Related links