Digitron 2046T Handheld Digital Thermometer for Food Industry, Industrial Use, Type T Thermocouple Probe, 1 Input(s),
- RS Stock No.:
- 315-5254
- Mfr. Part No.:
- 2046T
- Brand:
- Digitron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 315-5254
- Mfr. Part No.:
- 2046T
- Brand:
- Digitron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Absolute Maximum Temperature Measurement | +120°C | |
| Calibrated | RSCAL | |
| Model Number | 2046T | |
| Thermometer Type | Handheld | |
| Probe Type | T | |
| Best Accuracy | ±0.8 °C | |
| Application | Food Industry, Industrial | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Data Storage | Yes | |
| Length | 155mm | |
| Width | 67mm | |
| Height | 40mm | |
| Dimensions | 155 x 67 x 40mm | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Battery Type | AA | |
| Weight | 180g | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Absolute Maximum Temperature Measurement +120°C | ||
Calibrated RSCAL | ||
Model Number 2046T | ||
Thermometer Type Handheld | ||
Probe Type T | ||
Best Accuracy ±0.8 °C | ||
Application Food Industry, Industrial | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Data Storage Yes | ||
Length 155mm | ||
Width 67mm | ||
Height 40mm | ||
Dimensions 155 x 67 x 40mm | ||
Temperature Scale Centigrade, Fahrenheit | ||
Battery Type AA | ||
Weight 180g | ||
RoHS Status: Not Applicable
