WIKA Thermometer, Thermal Probe
- RS Stock No.:
- 268-1420
- Mfr. Part No.:
- 48781470
- Brand:
- WIKA
Subtotal (1 unit)*
£2,296.39
(exc. VAT)
£2,755.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,296.39 |
*price indicative
- RS Stock No.:
- 268-1420
- Mfr. Part No.:
- 48781470
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Thermometer | |
| Probe Type | Thermal | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Thermometer | ||
Probe Type Thermal | ||
The WIKA Intrinsically safe hand held thermometer is a all purpose model CTH65I0 hand held thermometer. Used for superior mobile temperature measurement and it is notable for its flexibility and ease of handling. This offers acceptance test certificate 3.1 in accordance with DIN EN 10204 for 1 probe.
With 1 input
USB Interface
PT100 sensor with 4 wire
Display resolution is 0.1 degree Celsius
Related links
- WIKA Thermometer, Thermal Probe
- Testo 635 Wireless Digital Thermometer 1 Input(s) ±0.2°C Accuracy
- Digital Thermometers Probe
- RS PRO Probe Digital Thermometer 200 °C Max, 2 % Accuracy
- RS PRO Probe Digital Thermometer 200 °C Max, 2 % Accuracy - RSCAL
- Hanna Instruments Probe Digital Thermometer 300 °C Max
- Weller WCU Digital Thermometer 1200 °C Max
- Extech TM20 Desk Digital Thermometer 70 °C Max, ±1°C Accuracy
