Testo 925 Automotive Digital Thermometer for Automotive, HVAC, Semiconductor Use, Optical detection/ Vane Probe, 1

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
225-9444
Mfr. Part No.:
0563 9250
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Absolute Maximum Temperature Measurement

+1000°C

Model Number

925

Probe Type

Optical detection/ Vane

Thermometer Type

Automotive

Application

Automotive, HVAC, Semiconductor

Number of Temperature Inputs

1

The testo 925 is a 1-channel temperature measuring instrument which is particularly suitable for applications in the HVAC field. The instrument is optimum for the connection of fast and reliable thermocouple probes. Using measurement data transfer by radio, the measurement value of a further temperature probe can be additionally displayed wirelessly. The protective cover Top Safe ensures water- and dirt-proofness when a probe is connected. The instrument reliably and continuously displays the minimum and maximum measurement values. The measurement values shown in the display can be printed out via the Testo report printer (optional). The user can store limit values in the instrument himself

as soon as these upper and lower values are violated, an audible signal sounds.

Ideally suited to applications in the HVAC field
1-channel temperature measuring instrument with optional wireless probes
Top Safe, the indestructible protective case, protects from dirt and impact
Continuous display of min/max values
Audible alarm (adjustable limit values)
Hold-button for freezing measurement values
Large, backlit display