Digitron DG-IVF-KIT Handheld Digital Thermometer, 1 Input(s), +70°C Max
- RS Stock No.:
- 218-0366
- Mfr. Part No.:
- DG-IVF-KIT
- Brand:
- Digitron
Stock information currently inaccessible
- RS Stock No.:
- 218-0366
- Mfr. Part No.:
- DG-IVF-KIT
- Brand:
- Digitron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Absolute Maximum Temperature Measurement | +70°C | |
| Model Number | DG-IVF-KIT | |
| Thermometer Type | Handheld | |
| Number of Temperature Inputs | 1 | |
| Intrinsically Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Absolute Maximum Temperature Measurement +70°C | ||
Model Number DG-IVF-KIT | ||
Thermometer Type Handheld | ||
Number of Temperature Inputs 1 | ||
Intrinsically Safe Yes | ||
- COO (Country of Origin):
- GB
The Digitron 3208IS Thermometer are tough in construction which makes them most sought after solution in hazardous atmospheres for measuring temperature.
Certified for use in flammable or explosive atmospheres
