RS PRO Handheld Digital Thermometer for Multipurpose Use, K Probe, 1 Input(s), +1300°C Max, ±0.5% + 1 °C Accuracy - RS
- RS Stock No.:
- 206-4264
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-4264
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum Temperature Measurement | +1300°C | |
| Calibrated | RSCAL | |
| Thermometer Type | Handheld | |
| Probe Type | K | |
| Application | Multipurpose | |
| Best Accuracy | ±0.5% + 1 °C | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Length | 160mm | |
| Width | 64mm | |
| Height | 26mm | |
| Dimensions | 160 x 64 x 26mm | |
| Minimum/Maximum Recordings | No | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Weight | 430g | |
| Intrinsically Safe | No | |
| Battery Type | 9V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +1300°C | ||
Calibrated RSCAL | ||
Thermometer Type Handheld | ||
Probe Type K | ||
Application Multipurpose | ||
Best Accuracy ±0.5% + 1 °C | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Length 160mm | ||
Width 64mm | ||
Height 26mm | ||
Dimensions 160 x 64 x 26mm | ||
Minimum/Maximum Recordings No | ||
Temperature Scale Centigrade, Fahrenheit | ||
Weight 430g | ||
Intrinsically Safe No | ||
Battery Type 9V | ||
RoHS Status: Not Applicable
RS PRO Digital Thermometers - RS51 Series
The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. RS Pro 51 offers a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.
RS Pro 51 Model, Single Channel K-Type
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
Note
The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information.
Supplied with
Protective holster with stand, belt clip, PP3 battery and instruction manual
