RS PRO, K Probe Wired RS51 Digital Thermometer, 1 Input(s), 1300 °C Max, ±0.2 Reading +1°C % Accuracy, RSCAL
- RS Stock No.:
- 202-0891
- Brand:
- RS PRO
Subtotal (1 kit)*
£245.70
(exc. VAT)
£294.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Kit(s) | Per Kit |
|---|---|
| 1 + | £245.70 |
*price indicative
- RS Stock No.:
- 202-0891
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Temperature Measurement | 1300°C | |
| Product Type | Digital Thermometer | |
| Model Number | RS51 | |
| Thermometer Type | Wired | |
| Probe Type | K | |
| Accuracy | ±0.2 Reading +1°C % | |
| Number of Temperature Inputs | 1 | |
| Power Source | 9 V Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 250h | |
| Standards/Approvals | No | |
| Height | 170mm | |
| Weight | 430g | |
| Hazardous Area Certification | No | |
| Width | 39mm | |
| Length | 74mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | Centigrade | |
| Calibrated | RSCAL | |
| Plug Type | Mini thermocouple | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Temperature Measurement 1300°C | ||
Product Type Digital Thermometer | ||
Model Number RS51 | ||
Thermometer Type Wired | ||
Probe Type K | ||
Accuracy ±0.2 Reading +1°C % | ||
Number of Temperature Inputs 1 | ||
Power Source 9 V Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 250h | ||
Standards/Approvals No | ||
Height 170mm | ||
Weight 430g | ||
Hazardous Area Certification No | ||
Width 39mm | ||
Length 74mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Centigrade | ||
Calibrated RSCAL | ||
Plug Type Mini thermocouple | ||
- COO (Country of Origin):
- TW
RS PRO Thermometer Kit - RS51 Thermometer with KS01-S Probe
Save money when you buy this RS PRO Thermometer Kit consisting of RS51 Thermometer and the KS01-S Probe together in this great value bundle kit. This thermometer kit is ideal for applications that require easy and accurate temperature measurement and testing.
RS PRO RS51 Thermometer 1233215
The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. RS PRO 51 offers a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.
Features and Benefits
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
Note: The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information.
Dual purpose Surface/Immersion Probe Type K and T 7128196
All in one surface / immersion temperature probe. Being able to maintain an accuracy reading of ±0.25%, these 2 meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid. Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications.
Features and Benefits
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO 1 Input(s) ±0.2 Reading +1°C % Accuracy
- RS PRO 1 Input(s) ±0.1 K Accuracy, RSCAL
- RS PRO 2 Input(s) ±0.2 Reading +1°C % Accuracy
- RS PRO 1 Input(s) ±0.1 K Accuracy, UKAS
- RS PRO 1 Input(s) ±0.1 K Accuracy
- Kane 1 Input(s) ±0.2 % Accuracy, RSCAL
- RS PRO 1 Input(s) 0.3 % ± 1 °C RSCAL
- Kane 2 Input(s) ±0.2 % Accuracy, RSCAL


