Comark P125 Wired Digital Thermometer for Food Industry Use, Thermistor Probe, 1 Input(s), ±0.5 °C Accuracy - UKAS
- RS Stock No.:
- 202-0885
- Mfr. Part No.:
- P125
- Brand:
- Comark
Stock information currently inaccessible
- RS Stock No.:
- 202-0885
- Mfr. Part No.:
- P125
- Brand:
- Comark
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Calibrated | UKAS | |
| Model Number | P125 | |
| Thermometer Type | Wired | |
| Probe Type | Thermistor | |
| Best Accuracy | ±0.5 °C | |
| Application | Food Industry | |
| Number of Temperature Inputs | 1 | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Calibrated UKAS | ||
Model Number P125 | ||
Thermometer Type Wired | ||
Probe Type Thermistor | ||
Best Accuracy ±0.5 °C | ||
Application Food Industry | ||
Number of Temperature Inputs 1 | ||
RoHS Status: Not Applicable
