Hanna Instruments CHECKTEMP 4 Wired Folding Thermometer with Probe for Food Industry Use, 1 Input(s), ±0.3 °C Accuracy
- RS Stock No.:
- 202-0884
- Mfr. Part No.:
- HI-151-00
- Brand:
- Hanna Instruments
Stock information currently inaccessible
- RS Stock No.:
- 202-0884
- Mfr. Part No.:
- HI-151-00
- Brand:
- Hanna Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Calibrated | UKAS | |
| Model Number | CHECKTEMP 4 | |
| Thermometer Type | Wired | |
| Application | Food Industry | |
| Best Accuracy | ±0.3 °C | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Length | 165mm | |
| Width | 50mm | |
| Height | 20mm | |
| Dimensions | 165 x 50 x 20mm | |
| Temperature Scale | Centigrade | |
| Battery Type | AA | |
| Weight | 100g | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Calibrated UKAS | ||
Model Number CHECKTEMP 4 | ||
Thermometer Type Wired | ||
Application Food Industry | ||
Best Accuracy ±0.3 °C | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Length 165mm | ||
Width 50mm | ||
Height 20mm | ||
Dimensions 165 x 50 x 20mm | ||
Temperature Scale Centigrade | ||
Battery Type AA | ||
Weight 100g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MU
