RS PRO DS-1 Wired Digital Thermometer, 70 °C Max, RSCAL
- RS Stock No.:
- 197-6027
- Brand:
- RS PRO
Subtotal (1 unit)*
£97.75
(exc. VAT)
£117.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 744 unit(s) shipping from 11 June 2026
- Plus 1 unit(s) shipping from 12 August 2026
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.75 |
*price indicative
- RS Stock No.:
- 197-6027
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 70°C | |
| Model Number | DS-1 | |
| Thermometer Type | Wired | |
| Power Source | Battery | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 117.5mm | |
| Height | 27mm | |
| Weight | 62.8g | |
| Temperature Scale | °C, Fahrenheit, F | |
| Calibrated | RSCAL | |
| Intrinsically Safe | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 70°C | ||
Model Number DS-1 | ||
Thermometer Type Wired | ||
Power Source Battery | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 117.5mm | ||
Height 27mm | ||
Weight 62.8g | ||
Temperature Scale °C, Fahrenheit, F | ||
Calibrated RSCAL | ||
Intrinsically Safe Yes | ||
- COO (Country of Origin):
- CN
RS PRO Digital Thermometer
This portable digital thermometer from RS PRO features a sleek and stylish design and is ideal for use in a wide range of temperature measurement applications. This robust thermometer is capable of reading accurate temperature in both Celsius and Fahrenheit, with the options being selected via a switch on the front of the instrument. The thermometer device features a user-friendly interface that is easy to navigate, accompanied by a clear and precise digital LCD screen to display readings with ease. This handheld and portable thermometer is perfect for the maintenance of refrigeration and air conditioning equipment, as well as a temperature measurement device for use in the office or home environment.
Features and benefits
Application
Thermometers are a type of measurement device used for temperature measurement in a wide range of environments, both indoor and outdoor. They often feature a probe that takes a reading, which is displayed via an LCD screen or similar. Digital thermometers are favoured for their accurate temperature measurements and versatility. They are used in a wide range of areas including:
FAQs
Does this measure in Celsius or Fahrenheit?
This thermometer measures in both Celsius and Fahrenheit.
What is the temperature range?
-50 to 70°C (-58 to 158°F).
Related links
- RS PRO DS-1 Wired Digital Thermometer, 70 °C Max
- Testo 735-1 Wired Digital Thermometer 3 Input(s) ±0.2°C Accuracy - RSCAL
- Electrotherm DTM-L Wired Digital Thermometer 1 Input(s) ±3 % Accuracy - RSCAL
- Hanna Instruments HI 98501 Wired Digital Thermometer 150 °C Max, ±0.3 K Accuracy - RSCAL
- Testo 735-1 Wired Digital Thermometer 3 Input(s) ±0.2°C Accuracy
- Testo 735-1 Wired Digital Thermometer 3 Input(s) ±0.2°C Accuracy - UKAS
- RS PRO RS42 Wired Digital Thermometer 2 Input(s) ±0.5% + 1 °C, ±0.5% + 2 °F Accuracy - RSCAL
- Digitron 2024T Wired Digital Thermometer 1 Input(s) ±0.2 % + 0.1°C Accuracy - RSCAL
