Electrotherm, K Probe Handheld DTM-L Digital Thermometer, 1 Input(s), 1370 °C Max, ±3 % Accuracy, UKAS
- RS Stock No.:
- 192-5827
- Mfr. Part No.:
- DTM-L
- Brand:
- Electrotherm
Subtotal (1 unit)*
£210.76
(exc. VAT)
£252.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.76 |
*price indicative
- RS Stock No.:
- 192-5827
- Mfr. Part No.:
- DTM-L
- Brand:
- Electrotherm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Maximum Temperature Measurement | 1370°C | |
| Product Type | Digital Thermometer | |
| Model Number | DTM-L | |
| Probe Type | K | |
| Thermometer Type | Handheld | |
| Accuracy | ±3 % | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Resolutions Supported | 1°C | |
| Battery Life | 2000h | |
| Width | 72.5mm | |
| Height | 27.5mm | |
| Weight | 145g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60584 | |
| Length | 123mm | |
| Temperature Scale | Centigrade | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Maximum Temperature Measurement 1370°C | ||
Product Type Digital Thermometer | ||
Model Number DTM-L | ||
Probe Type K | ||
Thermometer Type Handheld | ||
Accuracy ±3 % | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Resolutions Supported 1°C | ||
Battery Life 2000h | ||
Width 72.5mm | ||
Height 27.5mm | ||
Weight 145g | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60584 | ||
Length 123mm | ||
Temperature Scale Centigrade | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- DE
DTM - Temperature display device
Display unit for measurement range -100°C to +1100°C
For type-K thermocouples
Suitable plug: K-miniature cable plug
Related links
- Electrotherm 1 Input(s) ±3 % Accuracy
- Electrotherm 1 Input(s) ±3 % Accuracy, RSCAL
- RS PRO K Probe Legionella Digital Thermometer 1370 °C Max, ±0.2°C (±0.1 %) Accuracy
- Extech 2 Input(s) ±0.3 % Accuracy
- Digitron 1 Input(s) ±0.5 % Accuracy, UKAS
- Kane 1 Input(s) ±0.2 % Accuracy, UKAS
- Hanna Instruments 1 Input(s) ±0.3°C Accuracy, UKAS
- RS PRO 1 Input(s) 0.3 % ± 1 °C UKAS
