Oregon Scientific Handheld Digital Thermometer for Bluetooth Communication Use, 1 Input(s), +3 (Ice Alert) °C, +50 °C
- RS Stock No.:
- 179-7582
- Mfr. Part No.:
- RAR213HGX
- Brand:
- Oregon Scientific
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-7582
- Mfr. Part No.:
- RAR213HGX
- Brand:
- Oregon Scientific
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oregon Scientific | |
| Absolute Maximum Temperature Measurement | +3 (Ice Alert) °C, +50 °C | |
| Thermometer Type | Handheld | |
| Application | Bluetooth Communication | |
| Number of Temperature Inputs | 1 | |
| Length | 135.6mm | |
| Width | 73mm | |
| Height | 51.2mm | |
| Dimensions | 135.6 x 73 x 51.2mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Weight | 183g | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Oregon Scientific | ||
Absolute Maximum Temperature Measurement +3 (Ice Alert) °C, +50 °C | ||
Thermometer Type Handheld | ||
Application Bluetooth Communication | ||
Number of Temperature Inputs 1 | ||
Length 135.6mm | ||
Width 73mm | ||
Height 51.2mm | ||
Dimensions 135.6 x 73 x 51.2mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Centigrade, Fahrenheit | ||
Weight 183g | ||
Battery Type AA | ||
- COO (Country of Origin):
- CN
Oregon Scientific Digital Thermometers
The Oregon Scientific digital thermometer is a single input handheld Bluetooth enabled device. It combines a wireless indoor/outdoor thermometer with the latest BLE (Bluetooth low energy) technology, enabling users to monitor local temperature on smartphones or tablets as well as at the station. The low-latency rating and 30m (98ft) transmission range mean that the user can freely move around a building while checking the outdoor temperature, making this it an ideal choice for gardeners, motorists, or simply for anyone who needs a temperature check. It has +3 (Ice Alert) °C and +50 °C absolute maximum temperature and has an AA type battery.
Features and Benefits
• Temperature measured in Centigrade and Fahrenheit
• Weather information display on main unit or mobile app via Bluetooth® v4.0 connectivity
• Transmission range up to 50m
• Indoor temperature and humidity with trends
• Outdoor temperature and humidity with trends, (up to five channels)1 Daily high/low memory for indoor/outdoor temperature and humidity
• LED backlight/data logger/sync time from app
• Additional data from the app (with corresponding optional weather sensor)
• Weather information display on main unit or mobile app via Bluetooth® v4.0 connectivity
• Transmission range up to 50m
• Indoor temperature and humidity with trends
• Outdoor temperature and humidity with trends, (up to five channels)1 Daily high/low memory for indoor/outdoor temperature and humidity
• LED backlight/data logger/sync time from app
• Additional data from the app (with corresponding optional weather sensor)
