RS PRO, Type J, Type R, Type E, K, Type T, Type S, Type N Probe Handheld 1316 Digital Thermometer, 2 Input(s), 1090 °C

Subtotal (1 unit)*

£270.90

(exc. VAT)

£325.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 30 September 2026
  • Plus 52 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.90

*price indicative

RS Stock No.:
123-2280
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Digital Thermometer

Maximum Temperature Measurement

1090°C

Model Number

1316

Thermometer Type

Handheld

Probe Type

Type J, Type R, Type E, K, Type T, Type S, Type N

Accuracy

±0.05 %

Number of Temperature Inputs

2

Data Storage

Yes

Battery Life

200h

Weight

235g

Standards/Approvals

No

Hazardous Area Certification

No

Width

35mm

Length

72mm

Height

150mm

Minimum/Maximum Recordings

Yes

Temperature Scale

Kelvin, °C, F, Fahrenheit

Battery Type

AAA

Calibrated

UKAS

COO (Country of Origin):
TW

RS PRO Data Logger Digital Thermometer, 2-channel


RS PRO 1316 is a great value, high accuracy 2-channel digital thermometer for use with J, K, T, E, N, R and S-type thermocouples as a temperature sensor. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. The RS PRO 1316 data logger thermometer is ideal for areas where accurate temperature readings are required in applications such as medical, pharmaceutical, food and environmental testing.

Features and Benefits:


  • 77500 data logging capacity with Windows software (supplied)

  • Warning alarm with High/Low setting

  • MAX/MIN with time

  • MAX-MIN-Average function

  • Display hold

  • °C /°F / °K selectable

  • Backlit LCD display – for easy reading

  • Dual input function T1/T2 temperature display

  • USB connection port – for connecting with you computer

  • Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N

  • Auto power off after 30 minutes if no key is pressed

  • Power source 6 x AAA batteries

  • Battery life approximately 80 hours

  • Dimensions 152 x 72 x 37 mm

  • Weight 235 g (approximately)

  • Typical Applications


    Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

  • Note

    Supplied with

    AAA batteries (x6), user manual, CD software, optical USB interface cable

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy