RS PRO, K Probe Handheld RS42 Digital Thermometer, 2 Input(s), 1300 °C Max, ±0.5% + 1 °C, ±0.5% + 2 °F Accuracy, RSCAL
- RS Stock No.:
- 123-1990
- Brand:
- RS PRO
Subtotal (1 unit)*
£126.96
(exc. VAT)
£152.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 419 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.96 |
*price indicative
- RS Stock No.:
- 123-1990
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Temperature Measurement | 1300°C | |
| Product Type | Digital Thermometer | |
| Model Number | RS42 | |
| Thermometer Type | Handheld | |
| Probe Type | K | |
| Accuracy | ±0.5% + 1 °C, ±0.5% + 2 °F | |
| Number of Temperature Inputs | 2 | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Length | 76mm | |
| Hazardous Area Certification | No | |
| Weight | 210g | |
| Height | 162mm | |
| Width | 38.5mm | |
| Standards/Approvals | IEC584, RoHS Certificate of | |
| Temperature Scale | Fahrenheit, F, °C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Temperature Measurement 1300°C | ||
Product Type Digital Thermometer | ||
Model Number RS42 | ||
Thermometer Type Handheld | ||
Probe Type K | ||
Accuracy ±0.5% + 1 °C, ±0.5% + 2 °F | ||
Number of Temperature Inputs 2 | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Length 76mm | ||
Hazardous Area Certification No | ||
Weight 210g | ||
Height 162mm | ||
Width 38.5mm | ||
Standards/Approvals IEC584, RoHS Certificate of | ||
Temperature Scale Fahrenheit, F, °C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
RS PRO RS42 Handheld Digital Thermometer
Using an external K-type thermocouple bead probe as a temperature sensor, this Compact sized digital thermometer offer fast response and laboratory accuracy. The RS42 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.
Offering clear user friendly digital display, it features 3 1/2 digit liquid crystal (LCD) with a maximum reading of 1999. Ambient high operating range of -50 to 1300°C. Additional accessories with this purchase include 9V battery, holster with stand, double type-K probes, gift box carrying case and user manual.
Features and Benefits:
• Backlit easy-to-read display
• Selectable temperature scales (°C or °F)
• Accepts standard miniature thermocouple connectors
• Max hold / Data Hold
• Auto power off to prolong battery life
• Electronic Offset function allows compensation of thermocouple errors to maximise overall accuracy
• 3 year warranty
Dimensions 162 x 76 x 38.5 mm
Supplied with
K-type thermocouple bead probe 1.2 m, Teflon tape insulated x2, 9 V battery, holster with stand, carrying case and instruction manual.(123-1937:K-type thermocouple bead probe 1.2 m)
Related links
- RS PRO 2 Input(s) ±0.5% + 1 °C RSCAL
- RS PRO 2 Input(s) ±0.5% + 1 °C, ±0.5% + 2 °F Accuracy
- RS PRO 2 Input(s) ±0.5% + 1 °C UKAS
- RS PRO 1 Input(s) 0.3 % ± 1 °C RSCAL
- RS PRO 1 Input(s) ±0.5% + 1 °C ±1% + 2 K
- RS PRO 2 Input(s) ±1 K Accuracy, RSCAL
- Kane 1 Input(s) ±0.2 % Accuracy, RSCAL
- RS PRO 1 Input(s) 0.3 % ± 1 °C UKAS


