RS PRO, K Probe Handheld RS41 Digital Thermometer, 1 Input(s), 1300 °C Max, ±0.5% + 1 °C, ±0.5% + 2 °F, ±1% + 2 K
- RS Stock No.:
- 123-1942
- Brand:
- RS PRO
Subtotal (1 unit)*
£135.50
(exc. VAT)
£162.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 111 unit(s) shipping from 23 November 2026
- Plus 260 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.50 |
*price indicative
- RS Stock No.:
- 123-1942
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Temperature Measurement | 1300°C | |
| Product Type | Digital Thermometer | |
| Model Number | RS41 | |
| Probe Type | K | |
| Thermometer Type | Handheld | |
| Accuracy | ±0.5% + 1 °C, ±0.5% + 2 °F, ±1% + 2 K | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Hazardous Area Certification | No | |
| Weight | 210g | |
| Standards/Approvals | IEC 584 | |
| Length | 76mm | |
| Width | 38.5mm | |
| Height | 162mm | |
| Temperature Scale | Kelvin, Fahrenheit, °C, F | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Temperature Measurement 1300°C | ||
Product Type Digital Thermometer | ||
Model Number RS41 | ||
Probe Type K | ||
Thermometer Type Handheld | ||
Accuracy ±0.5% + 1 °C, ±0.5% + 2 °F, ±1% + 2 K | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Hazardous Area Certification No | ||
Weight 210g | ||
Standards/Approvals IEC 584 | ||
Length 76mm | ||
Width 38.5mm | ||
Height 162mm | ||
Temperature Scale Kelvin, Fahrenheit, °C, F | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
RS PRO RS41 Handheld Digital Thermometer
Using an external K-type thermocouple bead probe as a temperature sensor, this Compact sized digital thermometer offer fast response and laboratory accuracy. The RS41 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.
Offering clear user friendly digital display, it features 3 1/2 digit liquid crystal (LCD) with a maximum reading of 1999. Ambient high operating range of 0 to 50°C. Additional accessories with this purchase include 9V battery, holster with stand, gift box carrying case and user manual.
Features and Benefits:
• Thermocouple bead probe 1.2m
• Selectable temperature scales (°C or °F)
• Selectable readout °C, °F or Kelvin (K)
• Single thermocuple input
• Max hold / Data Hold
• Auto power off to prolong battery life
• Electronic Offset function allows compensation of thermocouple errors to maximise overall accuracy
• 3 year warranty
Dimensions 162 x 76 x 38.5 mm
Supplied with
123-1940:Supplied with K-type thermocouple bead probe 1.2 m (MINI type - flat connector) Teflon tape insulated, 9 V battery, holster with stand and carrying case
Related links
- RS PRO 1 Input(s) ±0.5% + 1 °C ±1% + 2 K
- RS PRO 2 Input(s) ±0.5% + 1 °C RSCAL
- RS PRO 2 Input(s) ±0.5% + 1 °C UKAS
- RS PRO 2 Input(s) ±0.5% + 1 °C, ±0.5% + 2 °F Accuracy
- RS PRO 1 Input(s) 0.3 % ± 1 °C UKAS
- RS PRO 1 Input(s) 0.3 % ± 1 °C RSCAL
- RS PRO 1 Input(s) 0.3 % ± 1 °C, 0.3 % ± 2 °F Accuracy
- Kane 1 Input(s) ±0.2 % Accuracy


