Igus Digital 0DTM113 Temperature Measuring Device
- RS Stock No.:
- 907-326
- Mfr. Part No.:
- 0DTM113
- Brand:
- Igus
Subtotal (1 unit)*
£213.53
(exc. VAT)
£256.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.53 |
*price indicative
- RS Stock No.:
- 907-326
- Mfr. Part No.:
- 0DTM113
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Temperature Measuring Device | |
| Model Number | 0DTM113 | |
| Thermometer Type | Digital | |
| Power Source | Manual | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Application | Temperature Monitoring | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Temperature Measuring Device | ||
Model Number 0DTM113 | ||
Thermometer Type Digital | ||
Power Source Manual | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Application Temperature Monitoring | ||
- COO (Country of Origin):
- DE
The Igus temperature measurement device designed primarily for precision in thermal assessments. This unit serves as an essential tool for effective temperature control and monitoring during various applications.
Includes a complete temperature measurement unit for accurate readings
Designed for use without additional accessories, ensuring simplicity
Facilitates precise temperature monitoring for varied industrial applications
Manufactured by Ersa GmbH & Co. KG, ensuring quality and reliability
