Comark C9006/IS Handheld Digital Thermometer, J, K, N, R, S, T Probe, 1 Input(s), +1767°C Max, ±0.2 °C Accuracy - UKAS
- RS Stock No.:
- 451-773
- Mfr. Part No.:
- C9006IS
- Brand:
- Comark
Stock information currently inaccessible
- RS Stock No.:
- 451-773
- Mfr. Part No.:
- C9006IS
- Brand:
- Comark
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Absolute Maximum Temperature Measurement | +1767°C | |
| Calibrated | UKAS | |
| Model Number | C9006/IS | |
| Probe Type | J, K, N, R, S, T | |
| Thermometer Type | Handheld | |
| Best Accuracy | ±0.2 °C | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Data Storage | Yes | |
| Length | 150mm | |
| Width | 82mm | |
| Height | 31mm | |
| Dimensions | 150 x 82 x 31mm | |
| Temperature Scale | Centigrade | |
| Minimum/Maximum Recordings | Yes | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Absolute Maximum Temperature Measurement +1767°C | ||
Calibrated UKAS | ||
Model Number C9006/IS | ||
Probe Type J, K, N, R, S, T | ||
Thermometer Type Handheld | ||
Best Accuracy ±0.2 °C | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Data Storage Yes | ||
Length 150mm | ||
Width 82mm | ||
Height 31mm | ||
Dimensions 150 x 82 x 31mm | ||
Temperature Scale Centigrade | ||
Minimum/Maximum Recordings Yes | ||
RoHS Status: Not Applicable
