RS PRO Desk, Wall Digital Thermometer for Wall/Desk Use, 1 Input(s), +50°C Max, ±2 °C Accuracy
- RS Stock No.:
- 427-433
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.00
(exc. VAT)
£9.60
(inc. VAT)
- RS Stock No.:
- 427-433
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum Temperature Measurement | +50°C | |
| Thermometer Type | Desk, Wall | |
| Application | Wall/Desk | |
| Best Accuracy | ±2 °C | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Length | 63mm | |
| Width | 45mm | |
| Height | 15mm | |
| Dimensions | 63 x 45 x 15mm | |
| Temperature Scale | Centigrade | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +50°C | ||
Thermometer Type Desk, Wall | ||
Application Wall/Desk | ||
Best Accuracy ±2 °C | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Length 63mm | ||
Width 45mm | ||
Height 15mm | ||
Dimensions 63 x 45 x 15mm | ||
Temperature Scale Centigrade | ||
Battery Type AAA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

