UKAS(227832) TESTO 905-T2 THERMOMETER
- RS Stock No.:
- 427-424
- Brand:
- Testo
Subtotal (1 unit)*
£156.99
(exc. VAT)
£188.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £156.99 |
*price indicative
- RS Stock No.:
- 427-424
- Brand:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Absolute Maximum Temperature Measurement | +350°C | |
| Calibrated | UKAS | |
| Model Number | 905-T2 | |
| Probe Type | K | |
| Thermometer Type | Surface | |
| Best Accuracy | ±1 °C | |
| Application | Industrial | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Length | 228.6mm | |
| Width | 38.1mm | |
| Height | 35.6mm | |
| Dimensions | 228.6 x 38.1 x 35.6mm | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Absolute Maximum Temperature Measurement +350°C | ||
Calibrated UKAS | ||
Model Number 905-T2 | ||
Probe Type K | ||
Thermometer Type Surface | ||
Best Accuracy ±1 °C | ||
Application Industrial | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Length 228.6mm | ||
Width 38.1mm | ||
Height 35.6mm | ||
Dimensions 228.6 x 38.1 x 35.6mm | ||
Temperature Scale Centigrade, Fahrenheit | ||
Battery Type AAA | ||
RoHS Status: Not Applicable
Testo Digital Thermometer, 1 Input, 0.1°C Resolution - 905 Series -0560 9056
Monitor uneven surface temperatures with this Testo digital thermometer. For ease of use, simply place the metal rod onto the testing surface to receive temperature readings via the connected module. The control unit has an LCD screen that provides clear readings. The display is also rotatable for ease of viewing at different angles. A temperature resolution of 0.1°C means the device provides accurate readings to within one decimal point, enabling you to detect even small changes in temperature.
Features & Benefits
• Takes standard AAA batteries for easy replacement
• Long battery life of up to 1000 hours for long-lasting use
• Wide temperature measurement range of -50°C to +350°C for use in demanding applications
• Digit accuracy of ±1°C for reliable readings
• Fast reaction time of 5 seconds in liquid for rapid results
Applications
• Hygiene testing
• Heating and ventilation systems
• Scientific research
• Food industry
• Industrial maintenance
What's the operating temperature range of this digital thermometer?
This digital thermometer has an operating temperature range between 0°C and +40°C, so you can use it in hot and cold environments.
Related links
- Testo 905-T2 Wireless Digital Thermometer 1 Input(s) ±1°C Accuracy
- Testo 905-T2 Surface Digital Thermometer for Industrial Use 1 Input(s) ±1 °C Accuracy - RS
- Testo 905-T1 Wireless Digital Thermometer 1 Input(s) ±1°C Accuracy - UKAS
- Testo 905-T1 Wireless Digital Thermometer 1 Input(s) ±1°C Accuracy - RSCAL
- Testo 905-T1 Wireless Digital Thermometer 1 Input(s) ±1°C Accuracy
- Digitron 2029T Digital Thermometer
- Testo 105 Handheld Digital Thermometer 275 °C Max, ±1 % Accuracy - UKAS
- Testo 915i Wireless Digital Thermometer 1 Input(s), ±1°C Accuracy - UKAS
